• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0439000000 G 20/0.63A/F Micro fuse (Ø x L) 5 mm x 20 mm Quick response -F- Content 10 pc(s) Piece

Packaging type
Piece
Product type
Micro fuse
Release characteristics
Quick response -F-
Length
20 mm
(Ø)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Micro fuse

Dim

(Ø x L) 5 mm x 20 mm

Switch-off capacity

1.5 kA

Release characteristics

Quick response -F-

Length

20 mm

(Ø)

5 mm

Content

10 pc(s)

RoHS-compliant

Yes

Type

G 20/0.63A/F

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952014 Weidmüller 0439000000 G 20/0.63A/F Micro fuse (Ø x L) 5 mm x 20 mm Quick response -F- Content 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952014 Weidmüller 0439000000 G 20/0.63A/F Micro fuse (Ø x L) 5 mm x 20 mm Quick response -F- Content 10 pc(s) Piece

What kind of Micro Fuses are you looking for?