
Number
Total (1 m = € 10.99)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Type
Blank
- Dim
(L x W x H) 1000 x 35 x 7.5 mm
- Type
With slotted hole
- Weight
314 g
- Manufacturer part #
0514510000
- Industrial packaging
Yes
- Content
1 m
- Material
Steel
Zinc
- Width
35 mm
- Height
7.5 mm
- Length
1000 mm
- RoHS-compliant
Yes
- Type
TS 35X7.5/LL 1M/ST/ZN
- Type
TS 35 X7.5/LL1 M/ST/ZN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 394018 Weidmüller 0514510000 1 m
User & Safety Instructions
User & Safety Instructions 394018 Weidmüller 0514510000 1 m
Description
Mounting rail. DIN EN 60715, steel, 1000 mm, galvanised. The installation of the active and passive components and the intelligent modules takes place on mounting rails. Mounting rails are, according to the different areas, made of stainless steel, steel, aluminum, copper or plastic and in different designs available.
This text is machine translated.
This text is machine translated.



























