
Number
Total (1 m = € 13.00)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
Mounting rail
Our service for you
Technical specifications
- Type
Blank
- Dim
(L x W x H) 2000 x 35 x 7.5 mm
- Type
With slotted hole
- Weight
314 g
- Manufacturer part #
0514570000
- Industrial packaging
Yes
- Content
2 m
- Material
Steel
Zinc
- Width
35 mm
- Height
7.5 mm
- Length
2000 mm
- RoHS-compliant
Yes
- Type
TS 35X7.5/LL/6 2M/ST/ZN
- Type
TS 35 X7.5/LL/6 2 M/ST/ZN
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 393972 Weidmüller 0514570000 2 m
User & Safety Instructions
User & Safety Instructions 393972 Weidmüller 0514570000 2 m
Description
Mounting rail. Steel, 2000 mm, galvanised
This text is machine translated.
This text is machine translated.




























