There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
Stainless steel
M12
7 Nm
Metric
Stainless steel
3 mm
6.5 mm
6 mm
28 mm
-40 °C
+100 °C
IP54
IP66
IP67
IP68
IP69K
14 mm
11 g
No
50 pc(s)
Yes
Yes
1009840000
VGM12-SS 68 KB 3-6.5
not relevant
Datasheet 280277 Weidmüller 1009840000 Cable gland M12 Stainless steel Stainless steel 50 pc(s)
User & Safety Instructions 280277 Weidmüller 1009840000 Cable gland M12 Stainless steel Stainless steel 50 pc(s)