Weidmüller 1057940000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped No. of pins (RJ): 5 1 pc(s) Piece
EAN:
Part number:
Item no:
Technical specifications
- Packaging type
Piece
- Type
SAI-T-5-M12/M12 B-COD
- Product type
Sensor/actuator splitter/adapter
- Connector type
Adapter, Y-shaped
- Connector standard
Sensor connector
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
B
- Contact material
CuSn
- Contact surface
Gold plated
- Features
B-coded
- Manufacturer part #
1057940000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1951088 Weidmüller 1057940000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1951088 Weidmüller 1057940000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped No. of pins (RJ): 5 1 pc(s) Piece