
Highlights & Details
Character holder Slim Fix
Our service for you
Technical specifications
- Depth: 9.1 mm
- Net weight: 0.867 g
- Flammability class according to UL 94: V-2
- Material color according to resistance code: 6
- conductor cross-section, max.: 10 mm²
- conductor cross-section, min.: 4 mm²
- Type
SFC 2.5/12 MC NE BL
- Product type
Badge
- Fitting type
Clip
- Writing area length
5.80 mm
- Writing area width
12 mm
- Writing area
5.80 x 12 mm
- Material
PA66
- Suited for series
Single wires
- Features
UL94 flammability rating
Halogen-free
- Series
SFC
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Suitable for outside Ø (min.)
4 mm
- Suitable for outside Ø (max.)
6 mm
- Factory colour
Blue
- No. of markers
120
- Dim
(L x W x H) 12 x 9.3 x 12 mm
- Industrial packaging
Yes
- Content
120 pc(s)
- Width
9.3 mm
- Height
12 mm
- Length
12 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 283051 Weidmüller 1062030000 SFC 2.5/12 MC NE BL Badge Fitting type: Clip Writing area: 5.80 x 12 mm Blue No. of markers: 120 1
User & Safety Instructions
User & Safety Instructions 283051 Weidmüller 1062030000 SFC 2.5/12 MC NE BL Badge Fitting type: Clip Writing area: 5.80 x 12 mm Blue No. of markers: 120 1
Description
This text is machine translated.












