Surge arrester
Switchboards
2.5 kA
12 V DC
-40 °C to +70 °C °C
IP20
1063720000
Black
(W x H x D) 6.2 x 76 x 58.5 mm
6.2 mm
76 mm
58.5 mm
10 pc(s)
26.6 g
not relevant
Datasheet 283124 Weidmüller 1063720000 VSSC4 CL 12VDC 0.5A Surge arrester 10-piece set Surge protection for: Switchboards 2.5 kA 10 pc(s)
User & Safety Instructions 283124 Weidmüller 1063720000 VSSC4 CL 12VDC 0.5A Surge arrester 10-piece set Surge protection for: Switchboards 2.5 kA 10 pc(s)
The necessary accessories are required to use the article as described.