Surge arrester
Switchboards
2.5 kA
24 V AC
34 V DC
-40 °C to +70 °C °C
IP20
1063770000
Black
(W x H x D) 6.2 x 76 x 58.5 mm
6.2 mm
76 mm
58.5 mm
10 pc(s)
27.4 g
yes
Datasheet 283129 Weidmüller 1063770000 VSSC4 CL FG24VAC/DC0.5A Surge arrester 10-piece set Surge protection for: Switchboards 2.5 kA 10 p
User & Safety Instructions 283129 Weidmüller 1063770000 VSSC4 CL FG24VAC/DC0.5A Surge arrester 10-piece set Surge protection for: Switchboards 2.5 kA 10 p
The necessary accessories are required to use the article as described.