• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1063840000 VSSC4 SL 24VAC/DC 0.5A Surge arrester 10-piece set Surge protection for: Switchboards 2.5 kA 10 pc

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw connection
  • Tightening torque, max.: 0.8 Nm
  • Tightening torque, min.: 0.5 Nm
  • Design: Terminal
  • Forward resistance: 1.8 Ω 10 %
  • Insertion loss: 3.42 MHz
  • Input voltage, max. UI: 42 V
  • Input current, max. II: 500 mA
  • Maximum continuous voltage, UC (AC): 30 V
  • highest continuous voltage, UC (DC): 42 V
  • Clamping range, max.: 4 mm²
  • Clamping range, min.: 0.5 mm²
  • Storage temperature: -40 °C to 80 °C
  • conductor cross-section, single-wire, max.: 6 mm²
  • conductor cross-section, multi-wire, max.: 4 mm²
  • Nominal current IN: 500 mA
  • Net weight: 27.6 g
  • optical function display: No
  • Pole number: 1
  • protection level UP (type.): 150 V
  • shock resistance C2: 2.5 kA 8/20 µs 5 kV 1.2/50 µs
  • Impact current strength C3: 10 A 10/1000 µs
  • Surge current strength D1: 1 kA 10/350 μs
  • Mounting rail: TS 35
  • Overvoltage category: III
  • Pollution degree: 3
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

2.5 kA

Nominal voltage

24 V AC

34 V DC

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1063840000

Factory colour

Black

Dim

(W x H x D) 6.2 x 76.6 x 58.5 mm

Width

6.2 mm

Height

76.6 mm

Depth

58.5 mm

Content

10 pc(s)

Weight

27.6 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283136 Weidmüller 1063840000 VSSC4 SL 24VAC/DC 0.5A Surge arrester 10-piece set Surge protection for: Switchboards 2.5 kA 10 pc

User & Safety Instructions

User & Safety Instructions 283136 Weidmüller 1063840000 VSSC4 SL 24VAC/DC 0.5A Surge arrester 10-piece set Surge protection for: Switchboards 2.5 kA 10 pc

Description

Surge protection. Measure tax rules. By any coupling of overvoltages on cable runs can be sensitive signal inputs ge or destroyed. It is important, MSR devices in your immediate vicinity to protect. With a comprehensive product range for the MSR-area offers Weidmüller products in 2-piece, pluggable type or series terminal formats with the connection types spring and screw. These products are on binary and analog signals. Furthermore, Weidmüller designs with integrated components such as gas or Varistors. VARITECTOR stands for versatile and variable surge protection at Weidmüller which after the product standard IEC61643-21 tested. The Varitector series can be used in the applications according to IEC 61643-22/VDE 0845-3 in the classes C1, C2, C3 and D1. In the Product families VARITECTOR SPC and SSC, as well as MCZ OVP are optimally combines the electrical and mechanical properties. In doing so, the size and easy handling a decisive role. The overvoltage protection is designed for installation in a confined space, in the process, industrial and building automation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.