Surge arrester
Switchboards
1 kA
60 V AC
85 V DC
-40 °C to +70 °C °C
IP20
1063980000
Black
(W x H x D) 6.2 x 76 x 58.5 mm
6.2 mm
76 mm
58.5 mm
10 pc(s)
27.8 g
not relevant
Datasheet 283150 Weidmüller 1063980000 VSSC4 MOV 60VAC/DC Surge arrester 10-piece set Surge protection for: Switchboards 1 kA 10 pc(s)
User & Safety Instructions 283150 Weidmüller 1063980000 VSSC4 MOV 60VAC/DC Surge arrester 10-piece set Surge protection for: Switchboards 1 kA 10 pc(s)
The necessary accessories are required to use the article as described.