• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1063990000 VSSC4 MOV 120VAC/DC Surge arrester 5-piece set Surge protection for: Switchboards 3.7 kA 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw connection
  • Tightening torque, max.: 0.8 Nm
  • Tightening torque, min.: 0.5 Nm
  • Design: Terminal
  • Forward resistance:< 0.1 Ω
  • Input voltage, max. UI: 212 V
  • Input current, max. II: 500 mA
  • Maximum continuous voltage, UC (AC): 150 V
  • Maximum continuous voltage, UC (DC): 212 V
  • Clamp range, max.: 4 mm²
  • Clamp range, min.: 0.5 mm²
  • Storage temperature: -40 °C to 80 °C
  • conductor cross-section, single-wire, max.: 6 mm²
  • conductor cross-section, multi-wire, max.: 4 mm²
  • nominal current IN: 20 A
  • net weight: 44.6 g
  • optical function display: No
  • Pole number: 1
  • protection level UP (type.)<: 600 V
  • surge current strength C1: 0.5 kA 8/20 µs 1 kV 1.2/50 µs
  • surge current strength C2: 1 kA 8/20 μs
  • Mounting rail: TS 35
  • Overvoltage category: III
  • Pollution degree: 3
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

3.7 kA

Nominal voltage

120 V AC

170 V DC

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1063990000

Factory colour

Black

Dim

(W x H x D) 6.2 x 76 x 58.5 mm

Width

6.2 mm

Height

76 mm

Depth

58.5 mm

Content

5 pc(s)

Weight

36 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283151 Weidmüller 1063990000 VSSC4 MOV 120VAC/DC Surge arrester 5-piece set Surge protection for: Switchboards 3.7 kA 5 pc(s)

User & Safety Instructions

User & Safety Instructions 283151 Weidmüller 1063990000 VSSC4 MOV 120VAC/DC Surge arrester 5-piece set Surge protection for: Switchboards 3.7 kA 5 pc(s)

Description

Surge protection. Measure tax rules. Surge protection with individual components. With varistor in clamp design. In the terminal design, Metal Oxide Varistors. They are for a maximum sinusoidal alternating current operation on the component is definitive. Each voltage greater than the specified, make sure within 25 ns derived. Varistors are medium to large services use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.