Surge arrester
Switchboards
3.7 kA
150 V AC
212 V DC
-40 °C to +70 °C °C
IP20
1064010000
Black
(W x H x D) 6.2 x 76 x 58.5 mm
6.2 mm
76 mm
58.5 mm
5 pc(s)
36 g
not relevant
Datasheet 283153 Weidmüller 1064010000 VSSC4 MOV 150VAC/DC Surge arrester 5-piece set Surge protection for: Switchboards 3.7 kA 5 pc(s)
User & Safety Instructions 283153 Weidmüller 1064010000 VSSC4 MOV 150VAC/DC Surge arrester 5-piece set Surge protection for: Switchboards 3.7 kA 5 pc(s)
The necessary accessories are required to use the article as described.