Surge arrester
Switchboards
3.7 kA
240 V AC
339 V DC
-40 °C to +70 °C °C
IP20
1064020000
Black
(W x H x D) 6.2 x 76 x 58.5 mm
6.2 mm
76 mm
58.5 mm
5 pc(s)
36 g
not relevant
Datasheet 283154 Weidmüller 1064020000 VSSC4 MOV 240VAC/DC Surge arrester 5-piece set Surge protection for: Switchboards 3.7 kA 5 pc(s)
User & Safety Instructions 283154 Weidmüller 1064020000 VSSC4 MOV 240VAC/DC Surge arrester 5-piece set Surge protection for: Switchboards 3.7 kA 5 pc(s)
The necessary accessories are required to use the article as described.