Surge arrester
Switchboards
5 kA
24 V AC
34 V DC
-40 °C to +70 °C °C
IP20
1064030000
Black
(W x H x D) 6.2 x 76 x 58.5 mm
6.2 mm
76 mm
58.5 mm
5 pc(s)
33.6 g
not relevant
Datasheet 283155 Weidmüller 1064030000 VSSC4 GDT 24VAC/DC 20KA Surge arrester 5-piece set Surge protection for: Switchboards 5 kA 5 pc(s)
User & Safety Instructions 283155 Weidmüller 1064030000 VSSC4 GDT 24VAC/DC 20KA Surge arrester 5-piece set Surge protection for: Switchboards 5 kA 5 pc(s)
The necessary accessories are required to use the article as described.