Surge arrester
Switchboards
5 kA
110 V AC
156 V DC
-40 °C to +70 °C °C
IP20
1064050000
Black
(W x H x D) 12.4 x 76 x 58.5 mm
12.4 mm
76 mm
58.5 mm
5 pc(s)
33.6 g
not relevant
Datasheet 283157 Weidmüller 1064050000 VSSC4 GDT 110VAC/DC20KA Surge arrester 5-piece set Surge protection for: Switchboards 5 kA 5 pc(s)
User & Safety Instructions 283157 Weidmüller 1064050000 VSSC4 GDT 110VAC/DC20KA Surge arrester 5-piece set Surge protection for: Switchboards 5 kA 5 pc(s)
The necessary accessories are required to use the article as described.