Surge arrester
Switchboards
0.05 kA
48 V AC
75 V DC
-40 °C to +70 °C °C
IP20
1064090000
Black
(W x H x D) 6.2 x 76 x 58.5 mm
6.2 mm
76 mm
58.5 mm
10 pc(s)
26 g
not relevant
Datasheet 283161 Weidmüller 1064090000 VSSC4 TAZ 48VAC/DC Surge arrester 10-piece set Surge protection for: Switchboards 0.05 kA 10 pc(s)
User & Safety Instructions 283161 Weidmüller 1064090000 VSSC4 TAZ 48VAC/DC Surge arrester 10-piece set Surge protection for: Switchboards 0.05 kA 10 pc(s)
The necessary accessories are required to use the article as described.