Surge arrester
Switchboards
2.5 kA
24 V AC
34 V DC
-40 °C to +70 °C °C
IP20
1064500000
Black
(W x H x D) 6.2 x 88.5 x 81 mm
6.2 mm
88.5 mm
81 mm
10 pc(s)
44.4 g
not relevant
Datasheet 283201 Weidmüller 1064500000 VSSC6TRSLFGLD24VUC 0.5A Surge arrester 10-piece set Surge protection for: Switchboards 2.5 kA 10 p
User & Safety Instructions 283201 Weidmüller 1064500000 VSSC6TRSLFGLD24VUC 0.5A Surge arrester 10-piece set Surge protection for: Switchboards 2.5 kA 10 p
The necessary accessories are required to use the article as described.