Surge arrester
Switchboards
1 kA
60 V AC
85 V DC
-40 °C to +70 °C °C
IP20
1064600000
Black
(W x H x D) 6.2 x 88.5 x 81 mm
6.2 mm
88.5 mm
81 mm
8 pc(s)
43 g
not relevant
Datasheet 283213 Weidmüller 1064600000 VSSC6 MOV 60VAC/DC Surge arrester 8-piece set Surge protection for: Switchboards 1 kA 8 pc(s)
User & Safety Instructions 283213 Weidmüller 1064600000 VSSC6 MOV 60VAC/DC Surge arrester 8-piece set Surge protection for: Switchboards 1 kA 8 pc(s)
The necessary accessories are required to use the article as described.