Surge arrester
Switchboards
1.5 kA
120 V AC
170 V DC
-40 °C to +70 °C °C
IP20
1064610000
Black
(W x H x D) 12.4 x 88.5 x 81 mm
12.4 mm
88.5 mm
81 mm
5 pc(s)
52.2 g
not relevant
Datasheet 283214 Weidmüller 1064610000 VSSC6 MOV 120VAC/DC Surge arrester 5-piece set Surge protection for: Switchboards 1.5 kA 5 pc(s)
User & Safety Instructions 283214 Weidmüller 1064610000 VSSC6 MOV 120VAC/DC Surge arrester 5-piece set Surge protection for: Switchboards 1.5 kA 5 pc(s)
The necessary accessories are required to use the article as described.