Surge arrester
Switchboards
2.5 kA
240 V AC
339 V DC
-40 °C to +70 °C °C
IP20
1064710000
Black
(W x H x D) 12.4 x 88.5 x 81 mm
12.4 mm
88.5 mm
81 mm
5 pc(s)
52.8 g
not relevant
Datasheet 283223 Weidmüller 1064710000 VSSC6 GDT 240VAC/DC10KA Surge arrester 5-piece set Surge protection for: Switchboards 2.5 kA 5 pc(
User & Safety Instructions 283223 Weidmüller 1064710000 VSSC6 GDT 240VAC/DC10KA Surge arrester 5-piece set Surge protection for: Switchboards 2.5 kA 5 pc(
The necessary accessories are required to use the article as described.