Surge arrester
Switchboards
5 kA
240 V AC
339 V DC
-40 °C to +70 °C °C
IP20
1064720000
Black
(W x H x D) 12.4 x 88.5 x 81 mm
12.4 mm
88.5 mm
81 mm
5 pc(s)
52.8 g
not relevant
Datasheet 283224 Weidmüller 1064720000 VSSC6 GDT 240VAC/DC20KA Surge arrester 5-piece set Surge protection for: Switchboards 5 kA 5 pc(s)
User & Safety Instructions 283224 Weidmüller 1064720000 VSSC6 GDT 240VAC/DC20KA Surge arrester 5-piece set Surge protection for: Switchboards 5 kA 5 pc(s)
The necessary accessories are required to use the article as described.