• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1064730000 VSSC6 TAZ 12VDC Surge arrester 10-piece set Surge protection for: Switchboards 0.2 kA 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw connection
  • Tightening torque, max.: 0.8 Nm
  • Tightening torque, min.: 0.5 Nm
  • Design: Terminal
  • Forward resistance:< 0.1 Ω
  • Input voltage, max. UI: 15 V
  • Input current, max. II: 12 A
  • highest continuous voltage, UC (DC): 15 V
  • clamping range, max.: 4 mm²
  • Clamping range, min.: 0.5 mm²
  • Storage temperature: -40 °C to 80 °C
  • conductor cross-section, single-wire, max.: 6 mm²
  • conductor cross-section, multi-wire, max.: 4 mm²
  • nominal current IN: 12 A
  • net weight: 41.2 g
  • optical function display: No
  • Pole number: 1
  • protection level UP (type.)<: 50 V
  • surge current strength C3: 50 A 10/1000 μs
  • mounting rail: TS 35
  • Overvoltage category: III
  • pollution degree: 3
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

0.2 kA

Nominal voltage

12 V DC

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1064730000

Factory colour

Black

Dim

(W x H x D) 6.2 x 88.5 x 81 mm

Width

6.2 mm

Height

88.5 mm

Depth

81 mm

Content

10 pc(s)

Weight

41.2 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283225 Weidmüller 1064730000 VSSC6 TAZ 12VDC Surge arrester 10-piece set Surge protection for: Switchboards 0.2 kA 10 pc(s)

User & Safety Instructions

User & Safety Instructions 283225 Weidmüller 1064730000 VSSC6 TAZ 12VDC Surge arrester 10-piece set Surge protection for: Switchboards 0.2 kA 10 pc(s)

Description

Surge protection. Measure tax rules. Surge protection with individual components. with suppressor diode. Suppressor diodes work similar to conventional zener diodes. After crossing a, set by the manufacturer breakdown voltage, the diode is within 10-100 PS conductive. The suppressor diodes have vis-à-vis the zener diodes a higher current carrying capacity and a shorter response time.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.