Surge arrester
Switchboards
0.5 kA
24 V AC
34 V DC
-40 °C to +70 °C °C
IP20
1064810000
Black
(W x H x D) 6.2 x 88.5 x 81 mm
6.2 mm
88.5 mm
81 mm
8 pc(s)
46.2 g
not relevant
Datasheet 283234 Weidmüller 1064810000 VSSC6 TRLDMOV 24VAC/DC Surge arrester 8-piece set Surge protection for: Switchboards 0.5 kA 8 pc(s
User & Safety Instructions 283234 Weidmüller 1064810000 VSSC6 TRLDMOV 24VAC/DC Surge arrester 8-piece set Surge protection for: Switchboards 0.5 kA 8 pc(s
The necessary accessories are required to use the article as described.