• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1064820000 VSSC6 TRLDMOV 48VAC/DC Surge arrester 8-piece set Surge protection for: Switchboards 1 kA 8 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw connection
  • Tightening torque, max.: 0.8 Nm
  • Tightening torque, min.: 0.5 Nm
  • Design: Terminal
  • Forward resistance:< 0.1 Ω
  • Input voltage, max. UI: 85 V
  • Input current, max. II: 12 A
  • highest continuous voltage, UC (AC): 60 V
  • highest continuous voltage, UC (DC): 85 V
  • clamping range, max.: 4 mm²
  • Clamping range, min.: 0.5 mm²
  • Storage temperature: -40 °C to 80 °C
  • conductor cross-section, single-wire, max.: 6 mm²
  • conductor cross-section, multi-wire, max.: 4 mm²
  • nominal current IN: 12 A
  • net weight: 53.75 g
  • optical function display: Yes
  • Pole number: 1
  • protection level UP (type.): 250 V
  • shock-current strength C1: 0.5 kA 8/20 µs 1 kV 1.2/50 µs
  • shock-current strength C2: 1 kA 8/20 μs
  • rail: TS 35
  • Overvoltage category: III
  • Pollution degree: 3
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

1 kA

Nominal voltage

48 V AC

68 V DC

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1064820000

Factory colour

Black

Dim

(W x H x D) 6.2 x 88.5 x 81 mm

Width

6.2 mm

Height

88.5 mm

Depth

81 mm

Content

8 pc(s)

Weight

46.2 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283235 Weidmüller 1064820000 VSSC6 TRLDMOV 48VAC/DC Surge arrester 8-piece set Surge protection for: Switchboards 1 kA 8 pc(s)

User & Safety Instructions

User & Safety Instructions 283235 Weidmüller 1064820000 VSSC6 TRLDMOV 48VAC/DC Surge arrester 8-piece set Surge protection for: Switchboards 1 kA 8 pc(s)

Description

Surge protection. Measure tax rules. Surge protection with individual components. With varistor in clamp design. In the terminal design, Metal Oxide Varistors. They are for a maximum sinusoidal alternating current operation on the component is definitive. Each voltage greater than the specified, make sure within 25 ns derived. Varistors are medium to large services use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.