Surge arrester
Switchboards
2.5 kA
24 V AC
34 V DC
-40 °C Up to +80 °C
IP20
1064870000
Black
(W x H x D) 6.2 x 88.5 x 81 mm
6.2 mm
88.5 mm
81 mm
10 pc(s)
43.6 g
not relevant
Datasheet 283240 Weidmüller 1064870000 VSSC6TRGDT24VAC/DC10KA Surge arrester 10-piece set Surge protection for: Switchboards 2.5 kA 10 pc
User & Safety Instructions 283240 Weidmüller 1064870000 VSSC6TRGDT24VAC/DC10KA Surge arrester 10-piece set Surge protection for: Switchboards 2.5 kA 10 pc
The necessary accessories are required to use the article as described.