• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1064920000 VSSC6TRGDT240VAC/DC10KA Surge arrester 5-piece set Surge protection for: Switchboards 2.5 kA 5 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw connection
  • Tightening torque, max.: 0.8 Nm
  • Tightening torque, min.: 0.5 Nm
  • Design: Terminal
  • Forward resistance:< 0.1 Ω
  • Input voltage, max. UI: 407 V
  • Input current, max. II: 12 A
  • highest continuous voltage, UC (AC): 288 V
  • highest continuous voltage, UC (DC): 407 V
  • Clamp range, max.: 4 mm²
  • Clamp range, min.: 0.5 mm²
  • Storage temperature: -40 °C to 80 °C
  • conductor cross-section, single-wire, max.: 6 mm²
  • conductor cross-section, multi-wire, max.: 4 mm²
  • nominal current IN: 12 A
  • net weight: 58.8 g
  • optical function display: No
  • Pole number: 1
  • protection level UP (type.): ≤ 1900 V
  • surge current strength C2: 2.5 kA 8/20 µs 5 kV 1.2/50 µs
  • surge current strength C3: 50 A 10/1000 μs
  • Surge current strength D1: 1 kA 10/350 μs
  • Mounting rail: TS 35
  • Overvoltage category: III
  • Pollution degree: 3
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

2.5 kA

Nominal voltage

240 V AC

339 V DC

Operating temperature

-40 °C Up to +80 °C

IP20

Manufacturer part #

1064920000

Factory colour

Black

Dim

(W x H x D) 12.4 x 88.5 x 81 mm

Width

12.4 mm

Height

88.5 mm

Depth

81 mm

Content

5 pc(s)

Weight

52.2 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283243 Weidmüller 1064920000 VSSC6TRGDT240VAC/DC10KA Surge arrester 5-piece set Surge protection for: Switchboards 2.5 kA 5 pc(

User & Safety Instructions

User & Safety Instructions 283243 Weidmüller 1064920000 VSSC6TRGDT240VAC/DC10KA Surge arrester 5-piece set Surge protection for: Switchboards 2.5 kA 5 pc(

Description

Surge protection. Measure tax rules. Surge protection with individual components. With gas discharge at the terminal design. In the terminal design, which can gasableite radio links (GDT). You are approved for a maximum dc voltage on the component is definitive. Each voltage that is larger than the indicated, it is safe to approx. 10-100 µs derived. Gas discharge valve find for larger services use..

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.