Surge arrester
Switchboards
0.1 kA
24 V AC
34 V DC
-40 °C to +70 °C °C
IP20
1064950000
Black
(W x H x D) 6.2 x 88.5 x 81 mm
6.2 mm
88.5 mm
81 mm
10 pc(s)
41.2 g
not relevant
Datasheet 283245 Weidmüller 1064950000 VSSC6 TRLDTAZ 24VAC/DC Surge arrester 10-piece set Surge protection for: Switchboards 0.1 kA 10 pc
User & Safety Instructions 283245 Weidmüller 1064950000 VSSC6 TRLDTAZ 24VAC/DC Surge arrester 10-piece set Surge protection for: Switchboards 0.1 kA 10 pc
The necessary accessories are required to use the article as described.