
Highlights & Details
Cable marking label
- TABPACK FLAG 54/8 WS
- This text is machine translated.
Technical specifications
- With edge
- adhesive: Rubber adhesive
- Product type
Cable identifier
- Writing area length
54 mm
- Writing area width
8 mm
- No. of labels
120
- Labels per sheet
12
- Label colour
White
- Factory colour
White
- Features
halogen-free
- Material
Cotton
- Width
54 mm
- Height
8 mm
- Length
0.08 mm
- Min. temperature
-29 °C
- Max. temperature
+80 °C
- Writing area
54 x 8 mm
- Halogen-free
Yes
- Manufacturer part #
1107340000
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TABPACK FLAG 54/8 WS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 200426 Weidmüller 1107340000 TABPACK FLAG 54/8 WS Cable identifier 54 x 8 mm Label colour: White No. of labels: 120
User & Safety Instructions
User & Safety Instructions 200426 Weidmüller 1107340000 TABPACK FLAG 54/8 WS Cable identifier 54 x 8 mm Label colour: White No. of labels: 120

