There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Surge arrester
Switchboards
2.5 kA
1 V DC
-40 °C to +70 °C °C
IP20
1130670000
VSSC 6 RTD EX
Light blue
IEC61643-21:2009, DIN EN 60079-0 2009, DIN EN 60079-26:2007, DIN EN 61241-11:2006
(W x H x D) 12.4 x 88.5 x 81 mm
12.4 mm
88.5 mm
81 mm
1 pc(s)
yes
Datasheet 1780747 Weidmüller 1130670000 VSSC6 RTD EX Surge arrester Surge protection for: Switchboards 2.5 kA 1 pc(s)
User & Safety Instructions 1780747 Weidmüller 1130670000 VSSC6 RTD EX Surge arrester Surge protection for: Switchboards 2.5 kA 1 pc(s)
The necessary accessories are required to use the article as described.