• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1176000000 ACT20M-AI-AO-S Measuring Transducer Content: 1 pc(s)

1/2
Image similar
Product type
Signal converter
Input signal (current) (max.)
20 mA
Input signal (voltage) (max.)
10 V
Type
ACT20M-AI-AO-S
Dim
(L x W x H) 114.3 x 6.1 x 112.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight 80 g
  • Operating temperature 25 °C - +70 °C
  • Storage temperature: -40 °C to +85 °C.
  • Number of inputs: 1
  • Sensor: Voltage source, power source, 2-wire transmitter (without own power supply)
  • Number of outputs: 1
  • Galvanic isolation: 3-way isolator
  • Accuracy 0.05 < % of the measurement range
  • Cut-off frequency (-3 dB): 100 Hz
  • Mounting rail TS 35
  • Jump response time < : 7 ms
  • Load resistance voltage > : 10 kΩ
  • Sensor supply 17 V/DC-28 V/DC
  • Conductor cross-section AWG, min. AWG 30
  • Conductor cross-section AWG, max. AWG 14
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
Type

ACT20M-AI-AO-S

Product type

Signal converter

Input signal (current) (max.)

20 mA

Input signal (voltage) (max.)

10 V

Dim

(L x W x H) 114.3 x 6.1 x 112.5 mm

Connection

Screws

Output (voltage)

0 V-10 V, 0 V-5 V

Output (current)

0 mA-20 mA, 4 mA-20 mA

Operating voltage

300 V (max)

Max. operating voltage

300 V

Load

600 Ω

Input signal (voltage)

10 V

Input signal (current)

0 mA-20 mA, 4 mA-20mA

Input resistance

70 Ω

Content

1 pc(s)

Configuration

DIP switch

Width

6.1 mm

Height

112.5 mm

Length

114.3 mm

RoHS-compliant

Yes

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

17 V/DC-28 V/DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Type

DC 3-way active isolator, configurable via DIP switch

Connection

0.5 - 2.5 mm²

Output signal

0/4 … 20 mA 0/2 or 0/1 … 5 … 10 V V

Input signal

0/4 … 20 mA 0/2 … 10 V or 0/1… 5 V

Snap mounting support rail

6.1

112.5 mm

114.3 mm

1.2 W

-25-70 °C

Screw connection

IP20

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 738285 Weidmüller 1176000000 ACT20M-AI-AO-S Measuring Transducer Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738285 Weidmüller 1176000000 ACT20M-AI-AO-S Measuring Transducer Content: 1 pc(s)

Description

Power supply via the DIN rail bus

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)