

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LU 10.16/10/90 4.5SN BK BX
Screw terminal
10.16 mm
1
10
10
LU
12 mm
12 mm
Screw terminal
65 A
0.5 mm²
65 A
0.5 mm²
16 mm²
16 mm²
22
Parallel (to the PCB)
8
Cathode copper, tin plated
Black
Yes
Perpendicular (to the PCB)
96.5 g
1226280000
Yes
1 pc(s)
300 V
101.6 mm
33 mm
18.3 mm
LU 10.16/10/90 4.5SN BK BX
yes
Datasheet 3361298 Weidmüller 1226280000 Screw terminal 16 mm² Number of pins 10 Black 1 pc(s)
User & Safety Instructions 3361298 Weidmüller 1226280000 Screw terminal 16 mm² Number of pins 10 Black 1 pc(s)