There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM 5.00/09/180 3.5SN OR BX
Screw terminal
5 mm
1
9
9
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Perpendicular (to the PCB)
14
Cu-alloy, tin plated
Polyamide 6.6
Orange
Yes
Parallel (to the PCB)
3.5 g
1234290000
Yes
50 pc(s)
300 V
45.55 mm
13.5 mm
13.8 mm
LM 5.00/09/180 3.5SN OR BX
not relevant
Datasheet 320040 Weidmüller 1234290000 Screw terminal 2.5 mm² Number of pins 9 Orange 50 pc(s)
User & Safety Instructions 320040 Weidmüller 1234290000 Screw terminal 2.5 mm² Number of pins 9 Orange 50 pc(s)