There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
8
8
1
3.5 mm
9.5 A
9.5 A
DIN 5264
8
Push-in connector
Spring-loaded terminal
Orange
PA
1277290000
132 pc(s)
Copper
14 mm
15.2 mm
+120 °C
-50 °C
B2CF 3.50/08/180 SN OR BX
26 AWG - 16 AWG
(W x H) 14 mm x 15.2 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
14 mm x 15.2 mm x 26.25 mm
300 V
8
1.5 mm²
Yes
25
yes
Datasheet 1952113 Weidmüller 1277290000 PCB connector Total number of pins 8 No. of rows 1 132 pc(s)
User & Safety Instructions 1952113 Weidmüller 1277290000 PCB connector Total number of pins 8 No. of rows 1 132 pc(s)