
Highlights & Details
- Total number of pins 8
- No. of rows 1
- Content 84 pc(s)
Technical specifications
- Depth: 26.25 mm
- Insulating material: PA 66 GF 30
- Storage temperature: -25 °C to +55 °C.
- Stripped length: 10 mm
- Conductor connection technology: PUSH-IN, spring connection
- Conductor outlet direction: 180°
- Touch protection: IP20
- Tightening torque screw flange: 0.2 Nm - 0.25 Nm
- Insertion force/pole 5 N.
- Pulling force/pole: 5 N.
- Short-term current strength: 3 x 1s with 80 A.
- Actuator color: Black
- Material actuating element: PA 66/6
- Actuator force 40 N.
- Product type
PCB connector
- Total no. of pins
8
- Total number of pins
8
- No. of rows
1
- CS
3.5 mm
- Nominal current
9.5 A
- Nominal current - rounded value
9.5 A
- DIN standard
DIN 5264
- Pins per row
8
- Connection
Push-in connector
Spring-loaded terminal
- Factory colour
Orange
- Case material
PA
- Manufacturer part #
1277680000
- Content
84 pc(s)
- Contact material
Copper
- Width
21 mm
- Height
15.2 mm
- Max. temperature
+120 °C
- Min. temperature
-50 °C
- Type
B2CF 3.50/08/180F SN OR BX
26 AWG - 16 AWG
- Dim
(W x H) 21 mm x 15.2 mm
- Insulation resistance
100 MΩ
- Clamping range diameter mm
0.14 mm² - 1.5 mm²
- Connector contact surface
Tin plated
- Dimensions
21 mm x 15.2 mm x 26.25 mm
- Nominal voltage
300 V
- Number of pins
8
- Cross section
1.5 mm²
- RoHS-compliant
Yes
- Mating cycles
25
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1951097 Weidmüller 1277680000 PCB connector Total number of pins 8 No. of rows 1 84 pc(s)
User & Safety Instructions
User & Safety Instructions 1951097 Weidmüller 1277680000 PCB connector Total number of pins 8 No. of rows 1 84 pc(s)










