There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
24
24
1
3.5 mm
9.5 A
9.5 A
DIN 5264
24
Push-in connector
Spring-loaded terminal
Black
PA
1277970000
36 pc(s)
Copper
49 mm
15.2 mm
+120 °C
-50 °C
B2CF 3.50/24/180F SN BK BX
26 AWG - 16 AWG
(W x H) 49 mm x 15.2 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
49 mm x 15.2 mm x 26.25 mm
300 V
24
1.5 mm²
Yes
25
not relevant
Datasheet 1948814 Weidmüller 1277970000 PCB connector Total number of pins 24 No. of rows 1 36 pc(s)
User & Safety Instructions 1948814 Weidmüller 1277970000 PCB connector Total number of pins 24 No. of rows 1 36 pc(s)