There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
26
26
1
3.5 mm
9.5 A
9.5 A
DIN 5264
26
Push-in connector
Spring-loaded terminal
Black
PA
1277980000
30 pc(s)
Copper
52.5 mm
15.2 mm
+120 °C
-50 °C
B2CF 3.50/26/180F SN BK BX
26 AWG - 16 AWG
(W x H) 52.5 mm x 15.2 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
52.5 mm x 15.2 mm x 26.25 mm
300 V
26
1.5 mm²
Yes
25
not relevant
Datasheet 1949933 Weidmüller 1277980000 PCB connector Total number of pins 26 No. of rows 1 30 pc(s)
User & Safety Instructions 1949933 Weidmüller 1277980000 PCB connector Total number of pins 26 No. of rows 1 30 pc(s)