
Highlights & Details
Sensor/Actuator plug connector, non-assembled IE-PS-M12X-P-FH
Our service for you
Technical specifications
- Type
IE-PS-M12X-P-FH
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- No. of pins
8
- Nominal voltage
48 V
- Connection
Plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
Brass
- Contact surface
Gold plated
- Features
Shielded
- Manufacturer part #
1324020000
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1948232 Weidmüller 1324020000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1948232 Weidmüller 1324020000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 10 pc(s)










