
Highlights & Details
- Total number of pins 8
- Content 42 pc(s)
Our service for you
Technical specifications
- Product type
PCB connector
- Total no. of pins
8
- Total number of pins
8
- CS
5.08 mm
- Nominal current
14 A
- Nominal current - rounded value
14 A
- DIN standard
DIN 5264
- Connection
Push-in connector
Spring-loaded terminal
- Factory colour
Orange
- Case material
PA
- Manufacturer part #
1335510000
- Content
42 pc(s)
- Contact material
CuSn
- Height
14.2 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
SLF 5.08/08/180B SN OR BX
26 AWG - 12 AWG
- Dim
14.2 mm x 30
- Connector contact surface
Tin plated
- Dimensions
14.2 mm x 30 mm
- Nominal voltage
300 V
- Number of pins
8
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949376 Weidmüller 1335510000 PCB connector Total number of pins 8 42 pc(s)
User & Safety Instructions
User & Safety Instructions 1949376 Weidmüller 1335510000 PCB connector Total number of pins 8 42 pc(s)









