• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1349950010 PAC-UNIV-D9M-D9F-1M PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plc Cable

  • PAC UNIV-D9M-D9F-1M

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: SUB-D MALE 9P
  • Connection SPS: SUB-D FEMALE 9P
  • Outer diameter: 7.8 ± 1 mm
  • Cable: LiYCY
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 60 Vdc ≤ 25 Vac
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 80 mΩ/m.
Product type

PLC cable

Manufacturer part #

1349950010

Type

PAC-UNIV-D9M-D9F-1M

Cable length

1.00 m

Material

PVC

Number of pins

9

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

191 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 202739 Weidmüller 1349950010 PAC-UNIV-D9M-D9F-1M PLC cable

User & Safety Instructions

User & Safety Instructions 202739 Weidmüller 1349950010 PAC-UNIV-D9M-D9F-1M PLC cable

Description

Plc cable. The pre-assembled PAC-cable, the electrical and logical connection to the PLC with the PLC interface. This cable consists of the following elements: PLC connection of the manufacturer. Multi-pin LIYY or LY YCY (shielded) cable with 0.14 mm² or 0.25 mm² cross-section. SubD or RSV connector for connection to the interface. The cables are automatically checked the continuity and insulation to guarantee their special functionality for which they have been developed.

This text is machine translated.