• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1351830000 VPU I 1+1 R 400V/25KA Surge arrester 25 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire stripping length: 8 mm
  • Wire stripping length, measuring connection 15 mm
  • Connection type: Push-IN
  • Tightening torque, max.: 3 Nm
  • Tightening torque, min.: 2 Nm
  • Design: Installation housing; 4 TE, Insta IP20
  • Mounting dimensions height 75 mm
  • Frequency range, max. 60 Hz
  • Frequency range, min.: 50 Hz
  • Maximum continuous voltage, UC (AC) 400 V.
  • Maximum continuous voltage, UC (N-PE) 440 V.
  • Clamping range, max. 35 mm²
  • Clamping range, min. 4 mm²
  • Short circuit resistance ISCCR 25kA
  • Storage temperature -40 °C to 80 °C.
  • Conductor cross-section, single-wire, max. 1.5 mm²
  • Conductor cross-section, fine strand, max. 25 mm²
  • Conductor cross-section, multi-strand, max. 50 mm²
  • Net weight 642 g
  • Optical function display: Green = OK, red = arrester defective, replace
  • Number of pins: 2
  • Mounting rail TS 35
  • Overvoltage category IV
  • Pollution level 3
Product type

Surge arrester

Leakage current

25 kA

Nominal voltage

400 V AC

Pick-up time (details)

≤ 25 ns

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1351830000

Type

Type I, Type II

Factory colour

Black

Orange

Blue

Standards

IEC 61643, EN 61643

Dim

(W x H x D) 71.2 x 106 x 69 mm

Width

71.2 mm

Height

106 mm

Depth

69 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1951196 Weidmüller 1351830000 VPU I 1+1 R 400V/25KA Surge arrester 25 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1951196 Weidmüller 1351830000 VPU I 1+1 R 400V/25KA Surge arrester 25 kA 1 pc(s)

Description

Multi pin lightning arresters according to the requirements of the IEC 61643, EN 61643: Class I after 2013 is used the arrester from V0 material during the transition of the interfaces 0 to 1 (according to IEC 1312-1) as a lightning protection potential compensation and is used in applications according to IEC 61643-12. By the use of a not ausblasenden radio link in combination with a high-performance varistor, the requirements for the verifiability of surge protection devices of Class I from the VDEW-directive. The discharger is close to the feed of the protected system into a commercially available installation/manifold installed. The VPU I 1+1 R 400V/25kA is in the single-phase power. With thermal separation device divides the varistor. If there is no protection is present, the color changes from green to red in the display window. In addition, the function state by a floating signaling contact (changer) is displayed.

This text is machine translated.