There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
20
20
1
3.5 mm
9.5 A
9.5 A
DIN 5264
20
Push-in connector
Spring-loaded terminal
Black
PA
1375800000
42 pc(s)
Copper
41.9 mm
17.25 mm
+120 °C
-50 °C
B2CF 3.50/20/180LH SN BK BX
26 AWG - 16 AWG
(W x H) 41.9 mm x 17.25 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
41.9 mm x 17.25 mm x 29.9 mm
300 V
20
1.5 mm²
Yes
25
not relevant
Datasheet 1949175 Weidmüller 1375800000 PCB connector Total number of pins 20 No. of rows 1 42 pc(s)
User & Safety Instructions 1949175 Weidmüller 1375800000 PCB connector Total number of pins 20 No. of rows 1 42 pc(s)