There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
26
26
1
3.5 mm
9.5 A
9.5 A
DIN 5264
26
Push-in connector
Spring-loaded terminal
Orange
PA
1376000000
36 pc(s)
Copper
52.4 mm
17.25 mm
+120 °C
-50 °C
B2CF 3.50/26/180LH SN OR BX
26 AWG - 16 AWG
(W x H) 52.4 mm x 17.25 mm
100 MΩ
0.14 mm² - 1.5 mm²
Tin plated
52.4 mm x 17.25 mm x 29.9 mm
300 V
26
1.5 mm²
Yes
25
Datasheet 1949178 Weidmüller 1376000000 PCB connector Total number of pins 26 No. of rows 1 36 pc(s)
User & Safety Instructions 1949178 Weidmüller 1376000000 PCB connector Total number of pins 26 No. of rows 1 36 pc(s)