Weidmüller 1380540000 Sensor/actuator connector (pre-fab) M12 Plug No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Type
SAISC-D-RR-7.3-C5
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Cable, open end
- No. of pins
4
- Nominal voltage
50 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Crimp
- Thread type connection side
M12
- Coding
D
- Contact surface
Gold plated
- Features
Halogen-free
- Manufacturer part #
1380540000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1912914 Weidmüller 1380540000 Sensor/actuator connector (pre-fab) M12 Plug No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1912914 Weidmüller 1380540000 Sensor/actuator connector (pre-fab) M12 Plug No. of pins (RJ): 4 1 pc(s)
Description
Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. Plugs and sockets for free packing for M8, M12, M16 and 7/8-connections are very robust and, for example, for mechanical engineering. The M12 connectors are available in 5 different connection technologies, from which you can select. The crimp connection is characterised by a high degree of functional safety. In this connection technology, the conductor with the contact vercrimpt and then into the contact carrier can be locked. The connection between the wire and crimp is vibration-proof and long-term stability.
This text is machine translated.
This text is machine translated.