
Technical specifications
- Type
SAISC-D-RR-6.6-C5
- Product type
Sensor/actuator connector
- Connector type
Plug
- No. of pins
4
- Connector cross-section (max.)
0.5 mm²
- Connection
Crimp
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- max. cross section
0.5 mm²
- Min. cross section
0.34 mm²
- Features
Halogen-free
- Manufacturer part #
1380560000
- Content
1 pc(s)
- Cable Ø
6.6 mm
- Cable Ø (max.)
6.6 mm
- Cable Ø up to
6.6 mm
- Cable Ø range
6.6 - 6.6 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1912916 Weidmüller 1380560000 Sensor/actuator connector M12 Plug No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1912916 Weidmüller 1380560000 Sensor/actuator connector M12 Plug No. of pins (RJ): 4 1 pc(s)
Description
Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. Plugs and sockets for free packing for M8, M12, M16 and 7/8-connections are very robust and, for example, for mechanical engineering. The M12 connectors are available in 5 different connection technologies, from which you can select. The crimp connection is characterised by a high degree of functional safety. In this connection technology, the conductor with the contact vercrimpt and then into the contact carrier can be locked. The connection between the wire and crimp is vibration-proof and long-term stability. Technical data: round connector (field configurable), pin, straight, crimp connection, M12, 0.34 mm², 0.5 mm², 6.6 - 6.6 mm, number of poles: 4, shield connection: Yes
This text is machine translated.
This text is machine translated.





