There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
4
4
5.08 mm
18.5 A
18.5 A
THT
Soldering
Green
PA
1397370000
100 pc(s)
CuMg
23.52 mm
15.2 mm
+100 °C
-50 °C
SL 5.08HC/04/180G 3.2SN GN BX
(W x H) 23.52 mm x 15.2 mm
5 mΩ
100 MΩ
Tin plated
23.52 mm x 15.2 mm x 8.5 mm
300 V
4
Yes
25
3.2 mm
not relevant
Datasheet 1949197 Weidmüller 1397370000 PCB connector Total number of pins 4 100 pc(s)
User & Safety Instructions 1949197 Weidmüller 1397370000 PCB connector Total number of pins 4 100 pc(s)