There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
8
8
5.08 mm
18.5 A
18.5 A
THT
Soldering
Green
PA
1409330000
50 pc(s)
CuMg
42.4 mm
11.7 mm
+100 °C
-50 °C
SL 5.08HC/08/90B 3.2SN GN BX
(W x H) 42.4 mm x 11.7 mm
5 mΩ
100 MΩ
Tin plated
42.4 mm x 11.7 mm x 12 mm
300 V
8
Yes
25
3.2 mm
not relevant
Datasheet 1949759 Weidmüller 1409330000 PCB connector Total number of pins 8 50 pc(s)
User & Safety Instructions 1949759 Weidmüller 1409330000 PCB connector Total number of pins 8 50 pc(s)