
Highlights & Details
Double-level protective conductor terminal
- WDK 10 PE
Our service for you
Technical specifications
- Packaging type
Package
- Product type
Dual port PG terminal
- Connection
Screws
- Cross section (flexible) (min.)
1.50 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
1.50 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
6
- AWG max.
6
- Clamp width
9.90 mm
- No. of rows
2
- Pins per row
2
- Number of pins
4
- Factory colour
Green
Yellow
- Nominal current
70 A
- Nominal current - rounded value
70 A
- Min. stripping length
16 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
1415470000
- Content
50 pc(s)
- Type
WDK 10 PE
- Dim
(L x W x H) 69 x 9.90 x 85 mm
- Width
9.90 mm
- Height
85 mm
- Length
69 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1949210 Weidmüller 1415470000 Dual port PG terminal 9.90 mm Screws Green, Yellow 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1949210 Weidmüller 1415470000 Dual port PG terminal 9.90 mm Screws Green, Yellow 50 pc(s) Package








