There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
2.5 kA
24 V AC
34 V DC
-40 °C to +70 °C °C
IP20
1421440000
Light blue
IEC61643-21:2009, DIN EN 60079-0 2009, DIN EN 60079-26:2007, DIN EN 61241-11:2006
(W x H x D) 12.4 x 88.5 x 81 mm
12.4 mm
88.5 mm
81 mm
1 pc(s)
yes
Datasheet 1913063 Weidmüller 1421440000 VSSC6TRSLFG24VAC/DC EX Surge arrester 2.5 kA 1 pc(s)
User & Safety Instructions 1913063 Weidmüller 1421440000 VSSC6TRSLFG24VAC/DC EX Surge arrester 2.5 kA 1 pc(s)