There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB connector
5
5
7.62 mm
39 A
39 A
Push-in connector
Black
PA
1430100000
30 pc(s)
Copper
22.9 mm
+125 °C
-50 °C
BVF 7.62HP/05/180MSF2 SN BK BX
24 AWG - 8 AWG
22.9 mm x 47.7
4.5 mΩ
100 MΩ
0.5 mm² -10 °c mm²
Tin plated
22.9 mm x 47.7 mm
600 V
5
6 mm²
Yes
25
not relevant
Datasheet 1949996 Weidmüller 1430100000 PCB connector Total number of pins 5 30 pc(s)
User & Safety Instructions 1949996 Weidmüller 1430100000 PCB connector Total number of pins 5 30 pc(s)