• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1461870000 Wall bracket Content 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall bracket

Dim

(L x W x H) 3 x 30 x 180 mm

Manufacturer part #

1461870000

Content

1 pc(s)

Width

30 mm

Height

180 mm

Length

3 mm

Type

CP A WALLADAPTER 30 MM

UKCA

yes

What kind of DIN Rail PSUs are you looking for?